Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6610GS-P

DigiKey Part Number
1589-MP6610GS-PTR-ND - Tape & Reel (TR)
1589-MP6610GS-PCT-ND - Cut Tape (CT)
1589-MP6610GS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6610GS-P
Description
IC HALF BRIDGE DRIVER 3A 8SOIC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP6610GS-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
3A
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4V ~ 55V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit, Charge Pump
Applications
DC Motors, General Purpose, Solenoids
Fault Protection
Over Current, Over Temperature, Over Voltage, UVLO
Interface
Analog, Logic, PWM
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive, Resistive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Technology
Power MOSFET
Supplier Device Package
8-SOIC
Rds On (Typ)
120mOhm LS, 100mOhm HS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6610GS-ZMonolithic Power Systems Inc.3501589-MP6610GS-ZCT-ND13,12000 KčDirect
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,06900 Kč380,69 Kč
2534,76440 Kč869,11 Kč
10031,12530 Kč3 112,53 Kč
25029,39132 Kč7 347,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,34520 Kč14 172,60 Kč
1 00027,48449 Kč27 484,49 Kč
1 50027,05326 Kč40 579,89 Kč
2 50026,57557 Kč66 438,93 Kč
3 50026,29639 Kč92 037,36 Kč
5 00026,02803 Kč130 140,15 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč