
MP6610GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6610GS-PTR-ND - Tape & Reel (TR) 1589-MP6610GS-PCT-ND - Cut Tape (CT) 1589-MP6610GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6610GS-P |
Description | IC HALF BRIDGE DRIVER 3A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6610GS-P Models |
Category | Current - Output / Channel 3A |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 55V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Charge Pump |
Applications DC Motors, General Purpose, Solenoids | Fault Protection Over Current, Over Temperature, Over Voltage, UVLO |
Interface Analog, Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Power MOSFET | Supplier Device Package 8-SOIC |
Rds On (Typ) 120mOhm LS, 100mOhm HS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6610GS-Z | Monolithic Power Systems Inc. | 350 | 1589-MP6610GS-ZCT-ND | 43,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,76440 Kč | 869,11 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,39132 Kč | 7 347,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,34520 Kč | 14 172,60 Kč |
| 1 000 | 27,48449 Kč | 27 484,49 Kč |
| 1 500 | 27,05326 Kč | 40 579,89 Kč |
| 2 500 | 26,57557 Kč | 66 438,93 Kč |
| 3 500 | 26,29639 Kč | 92 037,36 Kč |
| 5 000 | 26,02803 Kč | 130 140,15 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


