
MP6600LGR-P | |
|---|---|
DigiKey Part Number | 1589-MP6600LGR-PTR-ND - Tape & Reel (TR) 1589-MP6600LGR-PCT-ND - Cut Tape (CT) 1589-MP6600LGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6600LGR-P |
Description | 35V, 1.5A STEPPER MOTOR DRIVER W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6600LGR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off, PWM, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,80700 Kč | 498,07 Kč |
| 25 | 45,62440 Kč | 1 140,61 Kč |
| 100 | 41,03640 Kč | 4 103,64 Kč |
| 250 | 38,84796 Kč | 9 711,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,52930 Kč | 18 764,65 Kč |
| 1 000 | 36,44392 Kč | 36 443,92 Kč |
| 1 500 | 35,90042 Kč | 53 850,63 Kč |
| 2 500 | 35,29797 Kč | 88 244,93 Kč |
| 3 500 | 34,94619 Kč | 122 311,67 Kč |
| 5 000 | 34,60760 Kč | 173 038,00 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

