
MP6543HGL-B-Z | |
|---|---|
DigiKey Part Number | 1589-MP6543HGL-B-ZTR-ND - Tape & Reel (TR) 1589-MP6543HGL-B-ZCT-ND - Cut Tape (CT) 1589-MP6543HGL-B-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6543HGL-B-Z |
Description | 22V, 2A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543HGL-B-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 22V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 100 | 36,42520 Kč | 3 642,52 Kč |
| 250 | 34,44596 Kč | 8 611,49 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,60866 Kč | 153 043,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


