Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6543HGL-B-P

DigiKey Part Number
1589-MP6543HGL-B-PTR-ND - Tape & Reel (TR)
1589-MP6543HGL-B-PCT-ND - Cut Tape (CT)
1589-MP6543HGL-B-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6543HGL-B-P
Description
22V, 2A, THREE-PHASE POWER STAGE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6543HGL-B-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
2A
Voltage - Supply
3V ~ 22V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1048,71500 Kč487,15 Kč
2544,64160 Kč1 116,04 Kč
10040,15870 Kč4 015,87 Kč
25038,02148 Kč9 505,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,73222 Kč18 366,11 Kč
1 00035,67140 Kč35 671,40 Kč
1 50035,14029 Kč52 710,43 Kč
2 50034,55145 Kč86 378,62 Kč
3 50034,20748 Kč119 726,18 Kč
5 00033,87666 Kč169 383,30 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč