


MP6541AGQKT-P | |
|---|---|
DigiKey Part Number | 1589-MP6541AGQKT-PTR-ND - Tape & Reel (TR) 1589-MP6541AGQKT-PCT-ND - Cut Tape (CT) 1589-MP6541AGQKT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6541AGQKT-P |
Description | 45V 8A THREE-PHASE POWER STAGE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP6541AGQKT-P Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 8A |
Part Status Active | Voltage - Supply 4.75V ~ 40V |
Motor Type - Stepper Multiphase | Voltage - Load 4.75V ~ 40V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 26-PowerWQFN |
Interface PWM | Supplier Device Package 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 131,11160 Kč | 3 277,79 Kč |
| 100 | 119,88390 Kč | 11 988,39 Kč |
| 250 | 117,26292 Kč | 29 315,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 111,30368 Kč | 55 651,84 Kč |
| 1 000 | 108,64869 Kč | 108 648,69 Kč |
| 1 500 | 107,31812 Kč | 160 977,18 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |


