Direct

MP6540HGU-Z | |
|---|---|
DigiKey Part Number | MP6540HGU-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6540HGU-Z |
Description | PWR STAGE 3-PH 60V 5A QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 26-QFN (5x5) |
EDA/CAD Models | MP6540HGU-Z Models |
Category | Mounting Type Surface Mount |
Manufacturer Monolithic Power Systems Inc. | Package / Case 26-VFQFN |
Packaging Tape & Reel (TR) | Supplier Device Package 26-QFN (5x5) |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6540HGU-P | Monolithic Power Systems Inc. | 0 | 1589-MP6540HGU-PCT-ND | 166,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 101,86130 Kč | 509 306,50 Kč |
| Unit Price without VAT: | 101,86130 Kč |
|---|---|
| Unit Price with VAT: | 123,25217 Kč |


