Bipolar Motor Driver Power MOSFET Serial 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6526GY-Z

DigiKey Part Number
1589-MP6526GY-ZTR-ND - Tape & Reel (TR)
1589-MP6526GY-ZCT-ND - Cut Tape (CT)
1589-MP6526GY-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6526GY-Z
Description
HEX HALF-BRIDGE MOTOR DRIVER WIT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Serial 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP6526GY-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.3A
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
7V ~ 28V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - Stepper
Bipolar
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
28-SOIC (0.295", 7.50mm Width)
Output Configuration
Half Bridge (6)
Supplier Device Package
28-SOIC
Interface
Serial
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,97821 Kč43 978,21 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1056,35900 Kč563,59 Kč
2551,71400 Kč1 292,85 Kč
10046,60510 Kč4 660,51 Kč
25044,17140 Kč11 042,85 Kč
50042,70448 Kč21 352,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1066,10200 Kč661,02 Kč
2556,82040 Kč1 420,51 Kč
10046,33420 Kč4 633,42 Kč
25041,18464 Kč10 296,16 Kč
50038,01730 Kč19 008,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč