
MP6515GF-Z | |
|---|---|
DigiKey Part Number | 1589-1711-2-ND - Tape & Reel (TR) 1589-1711-1-ND - Cut Tape (CT) 1589-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6515GF-Z |
Description | IC MTR DRV BIPLR 5.4-35V 16TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6515GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 5.4V ~ 35V | |
Voltage - Load | 40V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| 250 | 27,80556 Kč | 6 951,39 Kč |
| 500 | 26,98662 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,11680 Kč | 62 792,00 Kč |
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| 7 500 | 24,33206 Kč | 182 490,45 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


