
MP6500GU-P | |
|---|---|
DigiKey Part Number | 1589-1975-2-ND - Tape & Reel (TR) 1589-1975-1-ND - Cut Tape (CT) 1589-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6500GU-P |
Description | IC MTR DRVR BIPOLR 4.5-35V 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6500GU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 Kč | 64,50 Kč |
| 10 | 48,27000 Kč | 482,70 Kč |
| 25 | 44,23360 Kč | 1 105,84 Kč |
| 100 | 39,79150 Kč | 3 979,15 Kč |
| 250 | 37,67384 Kč | 9 418,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,39636 Kč | 18 198,18 Kč |
| 1 000 | 35,34523 Kč | 35 345,23 Kč |
| 1 500 | 34,81898 Kč | 52 228,47 Kč |
| 2 500 | 34,23552 Kč | 85 588,80 Kč |
| 3 500 | 33,89470 Kč | 118 631,45 Kč |
| 5 000 | 33,56690 Kč | 167 834,50 Kč |
| Unit Price without VAT: | 64,50000 Kč |
|---|---|
| Unit Price with VAT: | 78,04500 Kč |

