Parametric Equivalent

MP6500AGF-P | |
|---|---|
DigiKey Part Number | 1589-MP6500AGF-PTR-ND - Tape & Reel (TR) 1589-MP6500AGF-PCT-ND - Cut Tape (CT) 1589-MP6500AGF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6500AGF-P |
Description | 35V, 2.5A, STEP MOTOR WITH INTER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer, Stepper Motors | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 25 | 46,73320 Kč | 1 168,33 Kč |
| 100 | 42,07160 Kč | 4 207,16 Kč |
| 250 | 39,84748 Kč | 9 961,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,50740 Kč | 19 253,70 Kč |
| 1 000 | 37,40416 Kč | 37 404,16 Kč |
| 1 500 | 36,85177 Kč | 55 277,66 Kč |
| 2 500 | 36,23986 Kč | 90 599,65 Kč |
| 3 500 | 35,88216 Kč | 125 587,56 Kč |
| 5 000 | 35,53823 Kč | 177 691,15 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


