MP6500AGF-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 32,01607 Kč
Datasheet
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6500AGF-P

DigiKey Part Number
1589-MP6500AGF-PTR-ND - Tape & Reel (TR)
1589-MP6500AGF-PCT-ND - Cut Tape (CT)
1589-MP6500AGF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6500AGF-P
Description
35V, 2.5A, STEP MOTOR WITH INTER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
Printer, Stepper Motors
Current - Output
2.5A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1050,98300 Kč509,83 Kč
2546,73320 Kč1 168,33 Kč
10042,07160 Kč4 207,16 Kč
25039,84748 Kč9 961,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,50740 Kč19 253,70 Kč
1 00037,40416 Kč37 404,16 Kč
1 50036,85177 Kč55 277,66 Kč
2 50036,23986 Kč90 599,65 Kč
3 50035,88216 Kč125 587,56 Kč
5 00035,53823 Kč177 691,15 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč