
MP62131EK-LF-P | |
---|---|
DigiKey Part Number | MP62131EK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62131EK-LF-P |
Description | IC PWR SWITCH 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 500mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | - | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 21,05746 Kč | 10 528,73 Kč |
1 000 | 20,38903 Kč | 20 389,03 Kč |
1 500 | 20,05401 Kč | 30 081,02 Kč |
2 500 | 19,68285 Kč | 49 207,12 Kč |
3 500 | 19,46599 Kč | 68 130,97 Kč |
5 000 | 19,25734 Kč | 96 286,70 Kč |
Unit Price without VAT: | 21,05746 Kč |
---|---|
Unit Price with VAT: | 25,47953 Kč |