MP5990GMA-0000-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 89,81097 Kč
Datasheet
Hot Swap Controller 1 Channel Networking 45-LGA (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5990GMA-0000-P

DigiKey Part Number
1589-MP5990GMA-0000-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5990GMA-0000-P
Description
16V, 50A, 1M RDS(ON),FULLY INTEG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Networking 45-LGA (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Networking
Features
Auto Retry, OVP, PMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
4V ~ 16V
Current - Output (Max)
50A
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Supply
11.2 mA
Mounting Type
Surface Mount
Package / Case
45-PowerVFLGA
Supplier Device Package
45-LGA (5x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,61234 Kč50 306,17 Kč
1 00098,16817 Kč98 168,17 Kč
1 50096,94413 Kč145 416,20 Kč
Manufacturers Standard Package
Unit Price without VAT:100,61234 Kč
Unit Price with VAT:121,74093 Kč