MP5512GV-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 119,59839 Kč
Datasheet
Energy Storage Device PMIC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5512GV-P

DigiKey Part Number
1589-MP5512GV-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5512GV-P
Description
18V, 4.5A, HIGH-EFFICIENCY ENERG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Energy Storage Device PMIC 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Energy Storage Device
Current - Supply
1mA
Voltage - Supply
4V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500132,02744 Kč66 013,72 Kč
1 000128,97308 Kč128 973,08 Kč
1 500127,44302 Kč191 164,53 Kč
Manufacturers Standard Package
Unit Price without VAT:132,02744 Kč
Unit Price with VAT:159,75320 Kč