
MP5496GR-0001-Z | |
|---|---|
DigiKey Part Number | 1589-MP5496GR-0001-ZTR-ND - Tape & Reel (TR) 1589-MP5496GR-0001-ZCT-ND - Cut Tape (CT) 1589-MP5496GR-0001-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5496GR-0001-Z |
Description | 2.8V TO 5.5V, POWER MANAGEMENT I |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (5) 1.5MHz 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (5) | |
Number of Outputs | 9 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | Programmable, Programmable, Programmable, 600mV to 2.1875V, 4.5A | |
Voltage/Current - Output 2 | Programmable, Programmable, Programmable, 600mV to 2.1875V, 2.5A | |
Voltage/Current - Output 3 | Programmable, Programmable, Programmable, 600mV to 2.1875V, 4A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,09100 Kč | 620,91 Kč |
| 25 | 57,04720 Kč | 1 426,18 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| 250 | 48,85144 Kč | 12 212,86 Kč |
| 500 | 48,51168 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,72267 Kč | 218 613,35 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



