MP5493GJ-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 31,21000 Kč
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5493GJ-P

DigiKey Part Number
1589-MP5493GJ-PTR-ND - Tape & Reel (TR)
1589-MP5493GJ-PCT-ND - Cut Tape (CT)
1589-MP5493GJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5493GJ-P
Description
36V, 0.6A, 550KHZ, SYNCHRONOUS B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Supercapacitor Charger
Current - Supply
-
Voltage - Supply
5V ~ 36V
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,91000 Kč38,91 Kč
1028,58700 Kč285,87 Kč
2526,01600 Kč650,40 Kč
10023,19040 Kč2 319,04 Kč
25021,84464 Kč5 461,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,03320 Kč10 516,60 Kč
1 00020,36554 Kč20 365,54 Kč
1 50020,03091 Kč30 046,36 Kč
2 50019,66017 Kč49 150,43 Kč
3 50019,44356 Kč68 052,46 Kč
5 00019,23515 Kč96 175,75 Kč
Manufacturers Standard Package
Unit Price without VAT:38,91000 Kč
Unit Price with VAT:47,08110 Kč