Direct

MP5418GQG-P | |
|---|---|
DigiKey Part Number | 1589-MP5418GQG-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5418GQG-P |
Description | 200MA, 2.3-5V, NEGATIVE CHARGE P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 30kHz ~ 550kHz 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Charge Pump (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 30kHz ~ 550kHz | |
Voltage/Current - Output 1 | -2.3V ~ -5V, 200mA | |
Voltage/Current - Output 2 | 0V ~ -5V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.3V ~ 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,09638 Kč | 21 048,19 Kč |
| 1 000 | 40,90326 Kč | 40 903,26 Kč |
| 1 500 | 40,30552 Kč | 60 458,28 Kč |
| 2 500 | 39,64355 Kč | 99 108,88 Kč |
| 3 500 | 39,25636 Kč | 137 397,26 Kč |
| 5 000 | 38,88435 Kč | 194 421,75 Kč |
| Unit Price without VAT: | 42,09638 Kč |
|---|---|
| Unit Price with VAT: | 50,93662 Kč |


