
MP5092GD-Z | |
|---|---|
DigiKey Part Number | 1589-1696-2-ND - Tape & Reel (TR) 1589-1696-1-ND - Cut Tape (CT) 1589-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5092GD-Z |
Description | IC PWR SWITCH P-CHAN 2:2 18QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:2 P-Channel 7.5A 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP5092GD-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7.5A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-QFN (2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,52300 Kč | 285,23 Kč |
| 25 | 25,95880 Kč | 648,97 Kč |
| 100 | 23,13610 Kč | 2 313,61 Kč |
| 250 | 21,79012 Kč | 5 447,53 Kč |
| 500 | 20,97844 Kč | 10 489,22 Kč |
| 1 000 | 20,31051 Kč | 20 310,51 Kč |
| 2 500 | 19,60538 Kč | 49 013,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,18047 Kč | 95 902,35 Kč |
| 10 000 | 18,83085 Kč | 188 308,50 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |


