Parametric Equivalent

MP5090GQHT-P | |
|---|---|
DigiKey Part Number | 1589-MP5090GQHT-PTR-ND - Tape & Reel (TR) 1589-MP5090GQHT-PCT-ND - Cut Tape (CT) 1589-MP5090GQHT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5090GQHT-P |
Description | IC PWR HI-EFF DL P-CH 1:1 8TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 8-TQFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5090GQHT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Short-Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TQFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,66767 Kč | 12 667,67 Kč |
| 1 500 | 12,43991 Kč | 18 659,86 Kč |
| 2 500 | 12,18766 Kč | 30 469,15 Kč |
| 3 500 | 12,04019 Kč | 42 140,67 Kč |
| 5 000 | 11,89839 Kč | 59 491,95 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



