Parametric Equivalent

MP5090GC-P | |
|---|---|
DigiKey Part Number | 1589-MP5090GC-PTR-ND - Tape & Reel (TR) 1589-MP5090GC-PCT-ND - Cut Tape (CT) 1589-MP5090GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5090GC-P |
Description | IC PWR SWITCH P-CHAN 1:1 8CSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-CSP (1.05x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MP5090GC-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Short-Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-CSP (1.05x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,76600 Kč | 177,66 Kč |
| 25 | 16,07360 Kč | 401,84 Kč |
| 100 | 14,20030 Kč | 1 420,03 Kč |
| 250 | 13,30864 Kč | 3 327,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,77146 Kč | 6 385,73 Kč |
| 1 000 | 12,32899 Kč | 12 328,99 Kč |
| 1 500 | 12,10740 Kč | 18 161,10 Kč |
| 2 500 | 11,86193 Kč | 29 654,82 Kč |
| 3 500 | 11,71847 Kč | 41 014,64 Kč |
| 5 000 | 11,58045 Kč | 57 902,25 Kč |
| 12 500 | 11,28331 Kč | 141 041,38 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |


