
MP5073GG-P | |
|---|---|
DigiKey Part Number | 1589-1194-2-ND - Tape & Reel (TR) 1589-1194-1-ND - Cut Tape (CT) 1589-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5073GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5073GG-P Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Features Load Discharge, Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-QFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 100 | 15,62250 Kč | 1 562,25 Kč |
| 250 | 14,65156 Kč | 3 662,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,06614 Kč | 7 033,07 Kč |
| 1 000 | 13,58466 Kč | 13 584,66 Kč |
| 1 500 | 13,34353 Kč | 20 015,29 Kč |
| 2 500 | 13,07630 Kč | 32 690,75 Kč |
| 3 500 | 12,92007 Kč | 45 220,25 Kč |
| 5 000 | 12,76981 Kč | 63 849,05 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



