
MP5017AGD-P | |
|---|---|
DigiKey Part Number | 1589-MP5017AGD-PTR-ND - Tape & Reel (TR) 1589-MP5017AGD-PCT-ND - Cut Tape (CT) 1589-MP5017AGD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5017AGD-P |
Description | 3V TO 5.5V, 1A TO 5A CURRENT LIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 Kč | 33,74 Kč |
| 10 | 24,72500 Kč | 247,25 Kč |
| 25 | 22,45480 Kč | 561,37 Kč |
| 100 | 19,96760 Kč | 1 996,76 Kč |
| 250 | 18,78200 Kč | 4 695,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,06586 Kč | 9 032,93 Kč |
| 1 000 | 17,47699 Kč | 17 476,99 Kč |
| 1 500 | 17,18211 Kč | 25 773,17 Kč |
| 2 500 | 16,85522 Kč | 42 138,05 Kč |
| 3 500 | 16,66424 Kč | 58 324,84 Kč |
| 5 000 | 16,48049 Kč | 82 402,45 Kč |
| 12 500 | 16,08493 Kč | 201 061,62 Kč |
| Unit Price without VAT: | 33,74000 Kč |
|---|---|
| Unit Price with VAT: | 40,82540 Kč |






