
MP5000ADQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1188-2-ND - Tape & Reel (TR) 1589-1188-1-ND - Cut Tape (CT) 1589-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5000ADQ-LF-P |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-QFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 10V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 250 | 19,17956 Kč | 4 794,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,44674 Kč | 9 223,37 Kč |
| 1 000 | 17,84347 Kč | 17 843,47 Kč |
| 1 500 | 17,54145 Kč | 26 312,18 Kč |
| 2 500 | 17,20677 Kč | 43 016,92 Kč |
| 3 500 | 17,01108 Kč | 59 538,78 Kč |
| 5 000 | 16,82305 Kč | 84 115,25 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |









