
MP4601EF-LF-Z | |
|---|---|
DigiKey Part Number | MP4601EF-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4601EF-LF-Z |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | 2.5A (Switch) | |
Frequency | 280kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,53548 Kč | 106 338,70 Kč |
| 5 000 | 41,73147 Kč | 208 657,35 Kč |
| Unit Price without VAT: | 42,53548 Kč |
|---|---|
| Unit Price with VAT: | 51,46793 Kč |


