
MP4248GQV-0012-P | |
|---|---|
DigiKey Part Number | 1589-MP4248GQV-0012-PTR-ND - Tape & Reel (TR) 1589-MP4248GQV-0012-PCT-ND - Cut Tape (CT) 1589-MP4248GQV-0012-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4248GQV-0012-P |
Description | 36V, 140W, BUCK-BOOST WITH INTEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, USB Voltage Regulator IC 1 Output 20-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 60,43500 Kč | 604,35 Kč |
| 25 | 55,52160 Kč | 1 388,04 Kč |
| 100 | 50,12010 Kč | 5 012,01 Kč |
| 250 | 47,54604 Kč | 11 886,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,99340 Kč | 22 996,70 Kč |
| 1 000 | 44,71588 Kč | 44 715,88 Kč |
| 1 500 | 44,07603 Kč | 66 114,04 Kč |
| 2 500 | 43,36721 Kč | 108 418,02 Kč |
| 3 500 | 42,95271 Kč | 150 334,49 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |


