
MP4246GVE-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP4246GVE-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4246GVE-0000-Z |
Description | 6A, BUCK-BOOST CONVERTER WITH FO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 280kHz, 420kHz, 600kHz, 1MHz 19-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 280kHz, 420kHz, 600kHz, 1MHz | |
Voltage/Current - Output 1 | 1V ~ 22V, 6A | |
Voltage/Current - Output 2 | 5V, 60mA | |
Voltage/Current - Output 3 | Adjustable (Fixed) | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 32,89471 Kč |
|---|---|
| Unit Price with VAT: | 39,80260 Kč |


