Parametric Equivalent

MP4059GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP4059GS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4059GS-Z |
Description | IC LED DVR OFLN SWITCHER 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 6V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Max) 27V |
Series | Dimming Analog, PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4059GS-P | Monolithic Power Systems Inc. | 0 | 1589-MP4059GS-PTR-ND | 22,95922 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,10868 Kč | 45 271,70 Kč |
| Unit Price without VAT: | 18,10868 Kč |
|---|---|
| Unit Price with VAT: | 21,91150 Kč |



