Parametric Equivalent

MP3387LGRT-P | |
|---|---|
DigiKey Part Number | 1589-1164-2-ND - Tape & Reel (TR) 1589-1164-1-ND - Cut Tape (CT) 1589-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3387LGRT-P |
Description | IC LED DRV RGLTR PWM 45MA 24TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3387LGRT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 45mA | |
Frequency | 1.25MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,26702 Kč | 14 633,51 Kč |
| 1 000 | 28,38321 Kč | 28 383,21 Kč |
| 1 500 | 27,94050 Kč | 41 910,75 Kč |
| 2 500 | 27,45010 Kč | 68 625,25 Kč |
| 3 500 | 27,16343 Kč | 95 072,01 Kč |
| 5 000 | 26,88777 Kč | 134 438,85 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |



