Direct

MP3373GY-Z | |
|---|---|
DigiKey Part Number | MP3373GY-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3373GY-Z |
Description | IC LED DRIVER CTRLR PWM 28SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 785kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,22917 Kč | 38 229,17 Kč |
| 2 000 | 37,30001 Kč | 74 600,02 Kč |
| 3 000 | 36,83469 Kč | 110 504,07 Kč |
| 5 000 | 36,31919 Kč | 181 595,95 Kč |
| Unit Price without VAT: | 38,22917 Kč |
|---|---|
| Unit Price with VAT: | 46,25730 Kč |



