
MP3320NGG-Z | |
---|---|
DigiKey Part Number | 1589-MP3320NGG-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3320NGG-Z |
Description | 3 CHANNELS, CHARGE PUMP RGB LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, I2C, PWM Dimming 100mA 14-QFN (2x2) |
EDA/CAD Models | MP3320NGG-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 100mA | |
Frequency | 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 17,03652 Kč | 85 182,60 Kč |
10 000 | 16,71957 Kč | 167 195,70 Kč |
Unit Price without VAT: | 17,03652 Kč |
---|---|
Unit Price with VAT: | 20,61419 Kč |