
MP3302DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1911-2-ND - Tape & Reel (TR) 1589-1911-1-ND - Cut Tape (CT) 1589-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3302DJ-LF-Z |
Description | IC LED DRV RGLTR SGL WR TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.33A (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP3302DJ-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 37,67880 Kč | 941,97 Kč |
| 100 | 33,77950 Kč | 3 377,95 Kč |
| 250 | 31,92200 Kč | 7 980,50 Kč |
| 500 | 31,16314 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,74073 Kč | 86 222,19 Kč |
| 6 000 | 28,18348 Kč | 169 100,88 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




