
MP2932GQK-LF-Z | |
|---|---|
DigiKey Part Number | MP2932GQK-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2932GQK-LF-Z |
Description | IC REG CTRLR INTEL 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR10, VR11 Voltage Regulator IC 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Controller, Intel VR10, VR11 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,56512 Kč | 232 825,60 Kč |
| Unit Price without VAT: | 46,56512 Kč |
|---|---|
| Unit Price with VAT: | 56,34380 Kč |


