
MP2790DFP-0002-T | |
---|---|
DigiKey Part Number | 1589-MP2790DFP-0002-T-ND |
Manufacturer | |
Manufacturer Product Number | MP2790DFP-0002-T |
Description | IC BATT MONITOR 4-10CELL 48-TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MP2790DFP-0002-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 4 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,36000 Kč | 69,36 Kč |
10 | 52,05400 Kč | 520,54 Kč |
25 | 47,74240 Kč | 1 193,56 Kč |
100 | 42,99520 Kč | 4 299,52 Kč |
250 | 40,73516 Kč | 10 183,79 Kč |
500 | 39,37162 Kč | 19 685,81 Kč |
Unit Price without VAT: | 69,36000 Kč |
---|---|
Unit Price with VAT: | 83,92560 Kč |