Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2790DFP-0000-T

DigiKey Part Number
1589-MP2790DFP-0000-T-ND
Manufacturer
Manufacturer Product Number
MP2790DFP-0000-T
Description
7-CELL TO 10-CELL, HIGH-ACCURACY
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MP2790DFP-0000-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
4 ~ 10
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč