Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Battery Monitor and Protector IC for Energy Storage: MP2797/MP2787

MP2787DFP-0001-T

DigiKey Part Number
1589-MP2787DFP-0001-T-ND
Manufacturer
Manufacturer Product Number
MP2787DFP-0001-T
Description
7-CELL TO 16-CELL, HIGH-ACCURACY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MP2787DFP-0001-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
7 ~ 16
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1059,42400 Kč594,24 Kč
2554,56120 Kč1 364,03 Kč
10049,21720 Kč4 921,72 Kč
25046,66932 Kč11 667,33 Kč
50045,13394 Kč22 566,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč