MP2735DQG-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 30,57554 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 23,93667 Kč
Datasheet
MP5418AGQG-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2735DQG-LF-Z

DigiKey Part Number
MP2735DQG-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2735DQG-LF-Z
Description
IC SWITCH SPDT X 2 450MOHM 10QFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 450mOhm 10-QFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
10mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
36ns, 30ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
55pF
Current - Leakage (IS(off)) (Max)
40nA
Crosstalk
-70dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-QFN (1.4x1.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.