
MP2723GQC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2723GQC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2723GQC-0000-PCT-ND - Cut Tape (CT) 1589-MP2723GQC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2723GQC-0000-P |
Description | 3A, SINGLE-CELL FAST CHARGER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2723GQC-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.67V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 39,85440 Kč | 996,36 Kč |
| 100 | 35,76590 Kč | 3 576,59 Kč |
| 250 | 33,81516 Kč | 8 453,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,64056 Kč | 16 320,28 Kč |
| 1 000 | 31,67296 Kč | 31 672,96 Kč |
| 1 500 | 31,18875 Kč | 46 783,12 Kč |
| 2 500 | 30,65196 Kč | 76 629,90 Kč |
| 3 500 | 30,33839 Kč | 106 184,37 Kč |
| 5 000 | 30,03667 Kč | 150 183,35 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


