


MP2722GRH-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2722GRH-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2722GRH-0000-ZCT-ND - Cut Tape (CT) 1589-MP2722GRH-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2722GRH-0000-Z |
Description | 5A, SINGLE-CELL NVDC BUCK CHARGE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2722GRH-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 5V ~ 5.35V | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,74128 Kč | 128 706,40 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


