Charger IC Lithium Ion/Polymer 9-WLCSP (1.85x1.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 9-WLCSP (1.85x1.85)
MP2710GC-0001-P

MP2710GC-0000-P

DigiKey Part Number
1589-MP2710GC-0000-PTR-ND - Tape & Reel (TR)
1589-MP2710GC-0000-PCT-ND - Cut Tape (CT)
1589-MP2710GC-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2710GC-0000-P
Description
500MA, 1-CELL, LI-ION BATTERY CH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 9-WLCSP (1.85x1.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Short Circuit
Charge Current - Max
456mA
Battery Pack Voltage
4.545V (Max)
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.85x1.85)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1033,30300 Kč333,03 Kč
2530,36320 Kč759,08 Kč
10027,12520 Kč2 712,52 Kč
25025,57976 Kč6 394,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,64788 Kč12 323,94 Kč
1 00023,88124 Kč23 881,24 Kč
1 50023,49732 Kč35 245,98 Kč
2 50023,07176 Kč57 679,40 Kč
3 50022,82309 Kč79 880,82 Kč
5 00022,58394 Kč112 919,70 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč