
MP2642GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2642GR-ZTR-ND - Tape & Reel (TR) 1589-MP2642GR-ZCT-ND - Cut Tape (CT) 1589-MP2642GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2642GR-Z |
Description | 2-CELL, 1A, BIDIRECTIONAL ACTIVE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Lithium Iron Phosphate 26-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| 250 | 27,80556 Kč | 6 951,39 Kč |
| 500 | 26,98662 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |






