
MP2632BGR-P | |
|---|---|
DigiKey Part Number | 1589-1962-2-ND - Tape & Reel (TR) 1589-1962-1-ND - Cut Tape (CT) 1589-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2632BGR-P |
Description | IC BATT CHG LI-ION 1CELL 26QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2632BGR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.45V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 60,53200 Kč | 605,32 Kč |
| 25 | 55,62440 Kč | 1 390,61 Kč |
| 100 | 50,22320 Kč | 5 022,32 Kč |
| 250 | 47,64904 Kč | 11 912,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,09638 Kč | 23 048,19 Kč |
| 1 000 | 44,81866 Kč | 44 818,66 Kč |
| 1 500 | 44,17904 Kč | 66 268,56 Kč |
| 2 500 | 43,46988 Kč | 108 674,70 Kč |
| 3 500 | 43,05561 Kč | 150 694,64 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |


