
MP2617HGL-Z | |
|---|---|
DigiKey Part Number | 1589-1613-2-ND - Tape & Reel (TR) 1589-1613-1-ND - Cut Tape (CT) 1589-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2617HGL-Z |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2617HGL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 25 | 38,34240 Kč | 958,56 Kč |
| 100 | 34,40310 Kč | 3 440,31 Kč |
| 250 | 32,52424 Kč | 8 131,06 Kč |
| 500 | 31,39242 Kč | 15 696,21 Kč |
| 1 000 | 30,46054 Kč | 30 460,54 Kč |
| 2 500 | 29,47691 Kč | 73 692,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,88405 Kč | 144 420,25 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |


