
MP2615GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP2615GQ-PTR-ND - Tape & Reel (TR) 1589-MP2615GQ-PCT-ND - Cut Tape (CT) 1589-MP2615GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2615GQ-P |
Description | IC BATT CHG LI-ION 1-2CELL 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2615GQ-P Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 18V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 2 | Package / Case 16-PowerVFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Current, Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,25400 Kč | 881,35 Kč |
| 100 | 31,57520 Kč | 3 157,52 Kč |
| 250 | 29,82088 Kč | 7 455,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,76308 Kč | 14 381,54 Kč |
| 1 000 | 27,89319 Kč | 27 893,19 Kč |
| 1 500 | 27,45710 Kč | 41 185,65 Kč |
| 2 500 | 26,97434 Kč | 67 435,85 Kč |
| 3 500 | 26,69212 Kč | 93 422,42 Kč |
| 5 000 | 26,42075 Kč | 132 103,75 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |

