
MP26029GTF-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP26029GTF-0000-ZTR-ND - Tape & Reel (TR) 1589-MP26029GTF-0000-ZCT-ND - Cut Tape (CT) 1589-MP26029GTF-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26029GTF-0000-Z |
Description | STAND-ALONE 1A LINEAR LI-ION BAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.5V | |
Voltage - Supply (Max) | 6.05V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| 500 | 15,32182 Kč | 7 660,91 Kč |
| 1 000 | 15,09966 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,92999 Kč | 69 649,95 Kč |
| 10 000 | 13,65928 Kč | 136 592,80 Kč |
| 15 000 | 13,52368 Kč | 202 855,20 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


