MP2497DS-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 35,67088 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2497DS-LF-P

DigiKey Part Number
1589-MP2497DS-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2497DS-LF-P
Description
IC REG BUCK ADJ 3A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,29906 Kč21 149,53 Kč
1 00041,10884 Kč41 108,84 Kč
1 50040,51296 Kč60 769,44 Kč
2 50039,85246 Kč99 631,15 Kč
3 50039,46642 Kč138 132,47 Kč
5 00039,09516 Kč195 475,80 Kč
Manufacturers Standard Package
Unit Price without VAT:42,29906 Kč
Unit Price with VAT:51,18186 Kč