Direct

MP24833-AGN-P | |
|---|---|
DigiKey Part Number | 1589-MP24833-AGN-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24833-AGN-P |
Description | IC LED DVR REGULATOR 3A 8SOICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 55V | |
Current - Output / Channel | 3A | |
Frequency | 200kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,10932 Kč | 15 109,32 Kč |
| 1 500 | 14,84615 Kč | 22 269,22 Kč |
| 2 500 | 14,55430 Kč | 36 385,75 Kč |
| 3 500 | 14,38381 Kč | 50 343,33 Kč |
| 5 000 | 14,21980 Kč | 71 099,00 Kč |
| Unit Price without VAT: | 15,63512 Kč |
|---|---|
| Unit Price with VAT: | 18,91850 Kč |


