
MP2410AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2410AGJ-PTR-ND - Tape & Reel (TR) 1589-MP2410AGJ-PCT-ND - Cut Tape (CT) 1589-MP2410AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2410AGJ-P |
Description | IC LED DRV RGLTR PWM 2A TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2410AGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,10780 Kč | 2 410,78 Kč |
| 250 | 22,70808 Kč | 5 677,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,86438 Kč | 10 932,19 Kč |
| 1 000 | 21,16997 Kč | 21 169,97 Kč |
| 1 500 | 20,82218 Kč | 31 233,27 Kč |
| 2 500 | 20,43685 Kč | 51 092,12 Kč |
| 3 500 | 20,21171 Kč | 70 740,99 Kč |
| 5 000 | 19,99509 Kč | 99 975,45 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

