
MP2153GQFU-33-P | |
|---|---|
DigiKey Part Number | 1589-MP2153GQFU-33-PTR-ND - Tape & Reel (TR) 1589-MP2153GQFU-33-PDKR-ND - Digi-Reel® 1589-MP2153GQFU-33-PCT-ND |
Manufacturer | |
Manufacturer Product Number | MP2153GQFU-33-P |
Description | IC REG BUCK 3.3V 3A 6UTQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 1 000 | 16,93363 Kč | 16 933,63 Kč |
| 1 500 | 16,64413 Kč | 24 966,19 Kč |
| 2 500 | 16,32359 Kč | 40 808,97 Kč |
| 3 500 | 16,13630 Kč | 56 477,05 Kč |
| 5 000 | 15,95613 Kč | 79 780,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 100 | 18,81210 Kč | 1 881,21 Kč |
| 250 | 17,68284 Kč | 4 420,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 100 | 18,81210 Kč | 1 881,21 Kč |
| 250 | 17,68284 Kč | 4 420,71 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


