Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2002AGD-P

DigiKey Part Number
1589-MP2002AGD-PTR-ND - Tape & Reel (TR)
1589-MP2002AGD-PCT-ND - Cut Tape (CT)
1589-MP2002AGD-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2002AGD-P
Description
IC REG LIN POS ADJ 500MA 8-QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.29V @ 500mA
Current - Output
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,08700 Kč190,87 Kč
2517,27720 Kč431,93 Kč
10015,27810 Kč1 527,81 Kč
25014,32568 Kč3 581,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,75202 Kč6 876,01 Kč
1 00013,27914 Kč13 279,14 Kč
1 50013,04242 Kč19 563,63 Kč
2 50012,78022 Kč31 950,55 Kč
3 50012,62694 Kč44 194,29 Kč
5 00012,47945 Kč62 397,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč